Skip to content Skip to navigation menu

Scopemeter, 100 MHz, 4, 2,2 kg


Order No.: 27K0251

Manufacturer: Fluke

Series: Fluke 190

Manufacturer No.: 3894617
Fluke 190-104/EU/S

EAN: 0095969580120


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€5,545.40

Price per piece(s) without VAT

€4,660.00

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 3894617 of Fluke at Bürklin Elektronik!

Product description

Scopemeter, 3894617, Fluke

The Fluke ScopeMeter® 190 II Series handheld oscilloscope combines the highest safety specifications, ruggedness and portability with the high performance of a bench oscilloscope. Designed for engineers and technicians in service, maintenance and installation, the rugged handheld oscilloscope can be used in harsh, dirty and hazardous conditions in industrial plants to perform extensive testing from micro to power electronics. The portable four-channel oscilloscope features double insulation and is specified to EN 61010-1 for measurements in CAT III 1000 V/CAT IV 600 V environments.

Features

  • Bandwidth 100 MHz
  • 4 channels
  • Color monitor
  • Integrated multimeter functions


Product specification

Technical features
4
Cat III/Cat IV
Scopemeter
100 MHz
2.2 kg
190 mm
265 mm
70 mm
LCD
1.25 GSa/s
3.5 ns
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Fluke
Series: Fluke 190
Manufacturer number: 3894617
Fluke 190-104/EU/S
Country of origin: Romania
Customs tariff number: 90302000

technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)