Skip to content Skip to navigation menu

Scopemeter, 100 MHz, 4, 2,2 kg


Order No.: 27K0249

Manufacturer: Fluke

Series: Fluke 190

Manufacturer No.: 3894621
Fluke 190-104/UN/S

EAN: 0095969580137


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€5,353.81

Price per piece(s) without VAT

€4,499.00

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 3894621 of Fluke at Bürklin Elektronik!

Product description

Scopemeter, 3894621, Fluke

Our Fluke 190-104/UN/S ScopeMeter is a revolutionary high-performance portable oscilloscope with four isolated and independent input channels. It is also dust and drip-proof (IP51) and has a CAT III 100 V/CAT CAT IV 600 V safety rating. It is the perfect choice for industrial plant maintenance professionals who work daily on heavy electrical equipment, plant automation systems and electromechanical devices.



Product specification

Technical features
4
Cat III/Cat IV
Scopemeter
100 MHz
2.2 kg
190 mm
265 mm
70 mm
LCD
1.25 GSa/s
3.5 ns
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Fluke
Series: Fluke 190
Manufacturer number: 3894621
Fluke 190-104/UN/S
Country of origin: Romania
Customs tariff number: 90302000

technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)