Skip to content Skip to navigation menu

Scopemeter, 100 MHz, 2, 2,1 kg


Order No.: 27K0256

Manufacturer: Fluke

Series: Fluke 190

Manufacturer No.: 4025318
Fluke 190-102/EU

EAN: 0095969601412


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€4,470.83

Price per piece(s) without VAT

€3,757.00

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 4025318 of Fluke at Bürklin Elektronik!

Product description

Scopemeter, 4025318, Fluke

The Fluke ScopeMeter® 190-102 combines the highest safety ratings and rugged portability with the high performance of a bench oscilloscope. Designed for maintenance engineers and technicians, these rugged ScopeMeter® test instruments can be used in harsh, dirty and hazardous industrial conditions to test everything from microelectronics to power electronics applications.

Features

  • Two separate, separately isolated inputs
  • CAT III 1000 V / CAT IV 600 V safety-rated
  • 100 MHz bandwidth model


Product specification

Technical features
2
Cat III/Cat IV
Scopemeter
100 MHz
2.1 kg
190 mm
265 mm
70 mm
LCD
1.25 GSa/s
3.5 ns
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Fluke
Series: Fluke 190
Manufacturer number: 4025318
Fluke 190-102/EU
Country of origin: Romania
Customs tariff number: 90302000

technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)