Skip to content Skip to navigation menu

Scopemeter, 100 MHz, 2, 2,1 kg


Order No.: 27K0253

Manufacturer: Fluke

Series: Fluke 190

Manufacturer No.: 4025390
Fluke 190-102/UN/S

EAN: 0095969601498


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€4,818.31

Price per piece(s) without VAT

€4,049.00

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 4025390 of Fluke at Bürklin Elektronik!

Product description

Scopemeter, 4025390, Fluke

The Fluke ScopeMeter 190-102/S combines the highest safety ratings and rugged portability with the high performance of a bench oscilloscope. Designed for maintenance engineers and technicians, these rugged ScopeMeter test instruments can be used in harsh, dirty and hazardous industrial conditions to test everything from microelectronics to power electronics applications.

Features

  • Two separate, separately isolated inputs
  • CAT III 1000 V / CAT IV 600 V safety-rated
  • 100 MHz bandwidth model


Product specification

Technical features
2
Cat III/Cat IV
Scopemeter
100 MHz
2.1 kg
190 mm
265 mm
70 mm
LCD
1.25 GSa/s
3.5 ns
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Fluke
Series: Fluke 190
Manufacturer number: 4025390
Fluke 190-102/UN/S
Country of origin: Romania
Customs tariff number: 90302000

technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)