PFUF.150.2 | SCHURTER

PTC fuse, self-resetting, SMD 1210, 6 V (DC), 40 A, 3 A (trip), 1.5 A (hold), PFUF.150.2

Order No.: 59P9697
EAN: 4099889122732
MPN:
PFUF.150.2
Series: PFUF
SCHURTER
default L
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
0.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.4879 €

Surface mount fuse, PFUF.150.2, SCHURTER

The surface mount fuse is directly solderable on printed circuit boards.

Applications

  • Game console port protection
  • PC motherboards
  • Cellular phone
Technical specifications
Trigger current 3 A
Design SMD 1210
max. holding current 1.5 A
Rated voltage (DC) 6 V
Rated current 40 A
Logistics
Country of origin TW
Customs tariff number 85361010
MSL MSL 1
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Trigger current
Rated voltage (DC)
max. holding current
Rated current
Design
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Trigger current
Rated voltage (DC)
max. holding current
Rated current
Design