The surface mount fuse is directly solderable on printed circuit boards.
Applications
Trigger current | 2.2 A | |
Design | SMD 1812 | |
max. holding current | 1.1 A | |
Rated voltage (DC) | 16 V | |
Rated current | 100 A |
Country of origin | CN |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Original Packaging | Reel with 2,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available