KD13.4101.109 | SCHURTER

Plug C14, 3 pole, snap-in, plug-in connection, black, KD13.4101.109

Order No.: 59P9526
EAN: 4099889873481
MPN:
KD13.4101.109
Series: KD
SCHURTER
default L
Image may differ
Unit Price (€ / pc.)
9.2106 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
9.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.2106 €

Plug, KD13.4101.109, SCHURTER

IEC Appliance inlet C14 with fuseholder 1-pole, Line switch 2-pole and voltage selector.

Features

  • Panel mountable
  • 4 Functions
  • V-Lock notch standard
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Connection plug-in connection
Version plug
Design straight
Swich colour black
Colour black
IEC designation C14
Assembly snap-in
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Line filter present No
Switch illuminated Yes
Power switch available Yes
Panel thickness 2.5 mm
Number of poles switch 2 pole
Number of poles fuse holder 1 pole
Pin number 3 pole
Fuse holder present Yes
Pin temperature 70 °C
Type of locking Yes
Logistics
Country of origin CH
Customs tariff number 85366990
MSL MSL 1
Original Packaging Carton with 20 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Panel thickness
Assembly
Design
Swich colour
Version
Type of locking
Rated current IEC
Pin number
Rated voltage IEC
Rated current UL/CSA
Rated voltage UL/CSA
Connection
Colour
IEC designation
1 item in 40 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Panel thickness
Assembly
Design
Swich colour
Version
Type of locking
Rated current IEC
Pin number
Rated voltage IEC
Rated current UL/CSA
Rated voltage UL/CSA
Connection
Colour
IEC designation
Plug C14, 3 pole, screw mounting, plug-in connection, black, KD14.1101.151
Order No.:
 59P9536
Manufacturer:
 SCHURTER
Manufacturer SKU:
 KD14.1101.151
Available: 95 pcs. Leadtime: 8 Weeks **
Total Price: 12.88 € *
1 pcs.
12.8758 €
20 pcs.
11.3169 €
40 pcs.
10.9361 €
160 pcs.
10.3292 €
500 pcs.
9.8294 €
8 mm
screw mounting
straight
black
plug
Yes
10 A
3 pole
250 V
10 A
250 V
plug-in connection
black
C14
Plug C14, 3 pole, screw mounting, plug-in connection, black, KD14.4101.151
Order No.:
 41F1807
Manufacturer:
 SCHURTER
Manufacturer SKU:
 KD14.4101.151
Available: 409 pcs. Leadtime: 8 Weeks **
Total Price: 14.97 € *
1 pcs.
14.9702 €
20 pcs.
13.1852 €
40 pcs.
12.7330 €
160 pcs.
12.0190 €
500 pcs.
11.4478 €
8 mm
screw mounting
straight
black
plug
Yes
10 A
3 pole
250 V
10 A
250 V
plug-in connection
black
C14