GSP4.0107.10 | SCHURTER
Plug C20 or C24, 3 pole/2 pole, screw mounting, plug-in connection, black, GSP4.0107.10
Unit Price (€ / pc.)
1.9159 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Plug, GSP4.0107.10, SCHURTER
IEC Appliance inlet C20/C24, Screw-on mounting, PCB-terminals.
Features
- Panel mountable
- For PCB mounting
- Housing material: Thermoplastic, UL 94V-0
- V-Lock notch standard
Technical specifications
Connection | plug-in connection | |
Version | plug | |
Design | straight | |
Colour | black | |
IEC designation | C20 or C24 | |
Assembly | screw mounting | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 16 A | |
Rated current UL/CSA | 20 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Panel thickness | 1.6 mm | |
Pin number | 3 pole/2 pole | |
Fuse holder present | No | |
Pin temperature | 70 °C | |
Type of locking | Yes |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |