GSP1.8111.1 | SCHURTER

Plug C14, 3 pole, screw mounting, PCB connection, black, GSP1.8111.1

Order No.: 59P9392
EAN: 4099889872613
MPN:
GSP1.8111.1
Series: GSP1
SCHURTER
default L
Image may differ
Unit Price (€ / pc.)
1.1424 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.1424 €

Plug, GSP1.8111.1, SCHURTER

IEC Appliance inlet C14, Screw-on Mounting, Rear Side, PCB-terminals.

Features

  • Panel mountable
  • 1 Function
  • For PCB mounting
  • Housing material: Thermoplastic, UL 94V-0
  • V-Lock notch standard
Technical specifications
Connection PCB connection
Version plug
Design angled
Colour black
IEC designation C14
Assembly screw mounting
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Line filter present No
Switch illuminated No
Power switch available No
Panel thickness 3 mm
Pin number 3 pole
Fuse holder present No
Pin temperature 70 °C
Type of locking No
Logistics
Country of origin CZ
Customs tariff number 85366990
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Design
Version
Type of locking
Rated current IEC
Pin number
Panel thickness
Rated voltage IEC
Rated current UL/CSA
Rated voltage UL/CSA
Assembly
Connection
Colour
IEC designation
1 item in 29 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Design
Version
Type of locking
Rated current IEC
Pin number
Panel thickness
Rated voltage IEC
Rated current UL/CSA
Rated voltage UL/CSA
Assembly
Connection
Colour
IEC designation
Plug C14, 3 pole, screw mounting, PCB connection, black, GSP1.9103.1
Order No.:
 59P9406
Manufacturer:
 SCHURTER
Manufacturer SKU:
 GSP1.9103.1
Available: 190 pcs. Leadtime: 8 Weeks **
Total Price: 1.61 € *
1 pcs.
1.6065 €
25 pcs.
1.3685 €
100 pcs.
1.2733 €
250 pcs.
1.2019 €
1000 pcs.
1.1067 €
straight
plug
No
10 A
3 pole
3 mm
250 V
15 A
250 V
screw mounting
PCB connection
black
C14