GSF1.1002.61 | SCHURTER

Combination element C14, 3 pole, screw mounting, PCB connection, black, GSF1.1002.61

Order No.: 59P9337
EAN: 4099889872101
MPN:
GSF1.1002.61
Series: GSF1
SCHURTER
default L
Image may differ
Unit Price (€ / pc.)
1.8564 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
1.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.8564 €

Plug, GSF1.1002.61, SCHURTER

IEC Appliance inlet C14 with fuseholder 1-pole.

Features

  • Panel mountable
  • 2 Functions
  • All single elements are already wired
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 2
Technical specifications
Connection PCB connection
Version plug
Design angled
Colour black
IEC designation C14
Assembly screw mounting
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Line filter present No
Switch illuminated No
Power switch available No
Panel thickness 3 mm
Number of poles fuse holder 1 pole
Pin number 3 pole
Fuse holder present Yes
Pin temperature 70 °C
Type of locking No
Logistics
Country of origin CZ
Customs tariff number 85366990
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Design
Panel thickness
Assembly
Version
Type of locking
Rated current IEC
Pin number
Rated voltage IEC
Rated current UL/CSA
Rated voltage UL/CSA
Connection
Colour
IEC designation
1 item in 65 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Design
Panel thickness
Assembly
Version
Type of locking
Rated current IEC
Pin number
Rated voltage IEC
Rated current UL/CSA
Rated voltage UL/CSA
Connection
Colour
IEC designation