Skip to content Skip to navigation menu

Schurter GSF1.1001.01


Order No.: 59P9329

Manufacturer: SCHURTER

Series: GSF1

Manufacturer No.: GSF1.1001.01


MSL code: Unlimited

RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€1.7374

Price per piece(s) without VAT

€1.46

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  100
Multiple:  50

Inform yourself now about product GSF1.1001.01 of SCHURTER at Bürklin Elektronik!

Product description

GSF1 POWER ENTRY MODUL 10A

Product specification

Technical features
PCB connection
Plug
black
angled
Screw mounting
3-pole
10 A
250 V
250 V
10 A
C14
No
No
No
1-pole
70 °C
Yes
6 mm
No
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: SCHURTER
Series: GSF1
Manufacturer number: GSF1.1001.01
Country of origin: Czech Republic
Customs tariff number: 85366990

technical documents


Technical Data Sheets
EN DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)