EC11.0021.002 | SCHURTER

Combination element C20, 3 pole, screw mounting, plug-in connection, black, EC11.0021.002

Order No.: 59P9106
EAN: 4099889871661
MPN:
EC11.0021.002
Series: EC11
SCHURTER
default L
Image may differ
Unit Price (€ / pc.)
14.399 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
14.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
14.399 €

Plug, EC11.0021.002, SCHURTER

IEC Appliance inlet C20 with line switch, 2-pole.

Features

  • Panel mountable
  • 2 Functions
  • All single elements are already wired
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Connection plug-in connection
Version plug
Design straight
Swich colour red
Colour black
IEC designation C20
Assembly screw mounting
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 16 A
Rated current UL/CSA 20 A
Line filter present No
Switch illuminated Yes
Power switch available Yes
Panel thickness 8 mm
Number of poles switch 2 pole
Pin number 3 pole
Fuse holder present No
Pin temperature 70 °C
Type of locking No
Logistics
Country of origin CZ
Customs tariff number 85366990
MSL MSL 1
Original Packaging Carton with 25 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Swich colour
Type of locking
Panel thickness
Assembly
Design
Version
Rated current IEC
Pin number
Rated voltage IEC
Rated current UL/CSA
Rated voltage UL/CSA
Connection
Colour
IEC designation
1 item in 20 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Swich colour
Type of locking
Panel thickness
Assembly
Design
Version
Rated current IEC
Pin number
Rated voltage IEC
Rated current UL/CSA
Rated voltage UL/CSA
Connection
Colour
IEC designation
Combination element C20, 3 pole, screw mounting, plug-in connection, black, EC11.0001.001.21
Order No.:
 59P9097
Manufacturer:
 SCHURTER
Manufacturer SKU:
 EC11.0001.001.21
Available: 29 pcs. Leadtime: 8 Weeks ** Next delivery: 50 pcs. on 2024-05-13
Total Price: 16.23 € *
1 pcs.
16.2316 €
25 pcs.
14.2919 €
50 pcs.
13.7802 €
200 pcs.
13.0186 €
500 pcs.
12.5188 €
black
Yes
8 mm
screw mounting
straight
plug
16 A
3 pole
250 V
20 A
250 V
plug-in connection
black
C20