DKFP-D22D-2N6Q | SCHURTER

Suppressor choke, 6.8 mH, 2.5 A, DKFP-D22D-2N6Q

Order No.: 59P8874
EAN: 4099889002393
MPN:
DKFP-D22D-2N6Q
Series: DKFP
SCHURTER
default L
Image may differ
Unit Price (€ / pc.)
2.1063 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
Total Price:
2.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.1063 €

Fixed inductor, DKFP-D22D-2N6Q, SCHURTER

The DKFP-D22D-2N6Q is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.

Features

  • Current compensated choke
  • THT-terminals
  • High inductance and compact dimensions
  • Multiple pin configurations

Applications

  • Attenuation of common mode interferences
  • Designed for 230/400 VAC applications
  • DC drives and stepper motor controls
  • Switching power supplies
Technical specifications
Version suppressor choke
Width 28 mm
DC current 2.5 A
DC resistance 101 mΩ
Height 17 mm
Inductance 6.8 mH
Length 29 mm
Tolerance -30/+50 %
Logistics
Country of origin LK
Customs tariff number 85045000
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Inductance
DC current
DC resistance
Version
Width
Length
Tolerance
Height
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Inductance
DC current
DC resistance
Version
Width
Length
Tolerance
Height
Suppressor choke, 27 mH, 1 A, DKFP-D22D-0127
Order No.:
 59P8872
Manufacturer:
 SCHURTER
Manufacturer SKU:
 DKFP-D22D-0127
Available: 0 pcs. Leadtime: 34 Weeks **
Total Price: 2.11 € *
1 pcs.
2.1063 €
27 mH
1 A
554 mΩ
suppressor choke
28 mm
29 mm
-30/+50 %
17 mm
Suppressor choke, 10 mH, 2 A, DKFP-D22D-0210
Order No.:
 59P8873
Manufacturer:
 SCHURTER
Manufacturer SKU:
 DKFP-D22D-0210
Available: 0 pcs. Leadtime: 34 Weeks **
Total Price: 2.11 € *
1 pcs.
2.1063 €
10 mH
2 A
149 mΩ
suppressor choke
28 mm
29 mm
-30/+50 %
17 mm
Suppressor choke, 6.8 mH, 2.5 A, DKFP-D22D-2N6Q
Order No.:
 59P8874
Manufacturer:
 SCHURTER
Manufacturer SKU:
 DKFP-D22D-2N6Q
Available: 0 pcs. Leadtime: 34 Weeks **
Total Price: 2.11 € *
1 pcs.
2.1063 €
6.8 mH
2.5 A
101 mΩ
suppressor choke
28 mm
29 mm
-30/+50 %
17 mm
Suppressor choke, 39 mH, 0.8 A, DKFP-D22D-D839
Order No.:
 59P8875
Manufacturer:
 SCHURTER
Manufacturer SKU:
 DKFP-D22D-D839
Available: 0 pcs. Leadtime: 34 Weeks **
Total Price: 2.11 € *
1 pcs.
2.1063 €
39 mH
0.8 A
955 mΩ
suppressor choke
28 mm
29 mm
-30/+50 %
17 mm