DKFP-D21D-043L | SCHURTER

Suppressor choke, 3.3 mH, 4 A, DKFP-D21D-043L

Order No.: 59P8870
EAN: 4099889002355
MPN:
DKFP-D21D-043L
Series: DKFP
SCHURTER
default L
Image may differ
Unit Price (€ / pc.)
1.9516 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
Total Price:
1.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.9516 €

Fixed inductor, DKFP-D21D-043L, SCHURTER

The DKFP-D21D-043L is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.

Features

  • Current compensated choke
  • THT-terminals
  • High inductance and compact dimensions
  • Multiple pin configurations

Applications

  • Attenuation of common mode interferences
  • Designed for 230/400 VAC applications
  • DC drives and stepper motor controls
  • Switching power supplies
Technical specifications
Version suppressor choke
Width 18.5 mm
DC current 4 A
DC resistance 45 mΩ
Height 30 mm
Inductance 3.3 mH
Length 31.5 mm
Tolerance -30/+50 %
Logistics
Country of origin LK
Customs tariff number 85045000
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Inductance
DC current
DC resistance
Version
Width
Length
Tolerance
Height
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Inductance
DC current
DC resistance
Version
Width
Length
Tolerance
Height
Suppressor choke, 3.3 mH, 4 A, DKFP-D21D-043L
Order No.:
 59P8870
Manufacturer:
 SCHURTER
Manufacturer SKU:
 DKFP-D21D-043L
Available: 0 pcs. Leadtime: 34 Weeks **
Total Price: 1.95 € *
1 pcs.
1.9516 €
3.3 mH
4 A
45 mΩ
suppressor choke
18.5 mm
31.5 mm
-30/+50 %
30 mm
Suppressor choke, 10 mH, 2 A, DKFP-D21D-0210
Order No.:
 59P8869
Manufacturer:
 SCHURTER
Manufacturer SKU:
 DKFP-D21D-0210
Available: 0 pcs. Leadtime: 34 Weeks **
Total Price: 1.95 € *
1 pcs.
1.9516 €
10 mH
2 A
149 mΩ
suppressor choke
18.5 mm
31.5 mm
-30/+50 %
30 mm
Suppressor choke, 39 mH, 0.8 A, DKFP-D21D-D839
Order No.:
 59P8871
Manufacturer:
 SCHURTER
Manufacturer SKU:
 DKFP-D21D-D839
Available: 0 pcs. Leadtime: 34 Weeks **
Total Price: 1.95 € *
1 pcs.
1.9516 €
39 mH
0.8 A
955 mΩ
suppressor choke
18.5 mm
31.5 mm
-30/+50 %
30 mm