DKFP-C21C-2N3L | SCHURTER
Suppressor choke, 3.3 mH, 2.5 A, DKFP-C21C-2N3L
Unit Price (€ / pc.)
1.6898 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
Fixed inductor, DKFP-C21C-2N3L, SCHURTER
The DKFP-C21C-2N3L is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.
Features
- Current compensated choke
- THT-terminals
- High inductance and compact dimensions
- Multiple pin configurations
Applications
- Attenuation of common mode interferences
- Designed for 230/400 VAC applications
- DC drives and stepper motor controls
- Switching power supplies
Technical specifications
Version | suppressor choke | |
Width | 16 mm | |
DC current | 2.5 A | |
DC resistance | 93 mΩ | |
Height | 26 mm | |
Inductance | 3.3 mH | |
Length | 23.5 mm | |
Tolerance | -30/+50 % |
Download
Logistics
Country of origin | LK |
Customs tariff number | 85366990 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |