DKFP-C21C-041N | SCHURTER

Suppressor choke, 1.5 mH, 4 A, DKFP-C21C-041N

Order No.: 59P8864
EAN: 4099889002294
MPN:
DKFP-C21C-041N
Series: DKFP
SCHURTER
default L
Image may differ
Unit Price (€ / pc.)
1.6898 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
Total Price:
1.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.6898 €

Fixed inductor, DKFP-C21C-041N, SCHURTER

The DKFP-C21C-041N is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.

Features

  • Current compensated choke
  • THT-terminals
  • High inductance and compact dimensions
  • Multiple pin configurations

Applications

  • Attenuation of common mode interferences
  • Designed for 230/400 VAC applications
  • DC drives and stepper motor controls
  • Switching power supplies
Technical specifications
Version suppressor choke
Width 16 mm
DC current 4 A
DC resistance 30 mΩ
Height 26 mm
Inductance 1.5 mH
Length 23.5 mm
Tolerance -30/+50 %
Logistics
Country of origin LK
Customs tariff number 85366990
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Inductance
DC current
DC resistance
Version
Width
Length
Tolerance
Height
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Inductance
DC current
DC resistance
Version
Width
Length
Tolerance
Height
Suppressor choke, 39 mH, 0.5 A, DKFP-C21C-D539
Order No.:
 59P8866
Manufacturer:
 SCHURTER
Manufacturer SKU:
 DKFP-C21C-D539
Available: 0 pcs. Leadtime: 34 Weeks **
Total Price: 1.69 € *
1 pcs.
1.6898 €
39 mH
0.5 A
880 mΩ
suppressor choke
16 mm
23.5 mm
-30/+50 %
26 mm
Suppressor choke, 27 mH, 0.8 A, DKFP-C21C-D827
Order No.:
 59P8867
Manufacturer:
 SCHURTER
Manufacturer SKU:
 DKFP-C21C-D827
Available: 0 pcs. Leadtime: 34 Weeks **
Total Price: 1.69 € *
1 pcs.
1.6898 €
27 mH
0.8 A
520 mΩ
suppressor choke
16 mm
23.5 mm
-30/+50 %
26 mm
Suppressor choke, 3.3 mH, 2.5 A, DKFP-C21C-2N3L
Order No.:
 59P8865
Manufacturer:
 SCHURTER
Manufacturer SKU:
 DKFP-C21C-2N3L
Available: 0 pcs. Leadtime: 34 Weeks **
Total Price: 1.69 € *
1 pcs.
1.6898 €
3.3 mH
2.5 A
93 mΩ
suppressor choke
16 mm
23.5 mm
-30/+50 %
26 mm
Suppressor choke, 1.5 mH, 4 A, DKFP-C21C-041N
Order No.:
 59P8864
Manufacturer:
 SCHURTER
Manufacturer SKU:
 DKFP-C21C-041N
Available: 0 pcs. Leadtime: 34 Weeks **
Total Price: 1.69 € *
1 pcs.
1.6898 €
1.5 mH
4 A
30 mΩ
suppressor choke
16 mm
23.5 mm
-30/+50 %
26 mm