DD21.0111.1111 | SCHURTER

Plug C14, 3 pole, screw mounting, plug-in connection, black, DD21.0111.1111

Order No.: 59P8774
EAN: 4099889871500
MPN:
DD21.0111.1111
Series: DD21
SCHURTER
default L
Image may differ
Unit Price (€ / pc.)
10.71 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
10.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
80 pcs.
10.71 €

Plug, DD21.0111.1111, SCHURTER

IEC Appliance inlet C14 with line switch 2-pole, Fuseholder 1-pole, for PCB mounting.

Features

  • Panel mountable
  • 3 Functions
  • Fuseholder for fuse links
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Connection plug-in connection
Version plug
Design straight
Swich colour black
Colour black
IEC designation C14
Assembly screw mounting
Rated voltage IEC 250 V
Rated voltage UL/CSA 125 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Line filter present No
Switch illuminated No
Power switch available Yes
Panel thickness 3 mm
Number of poles switch 2 pole
Number of poles fuse holder 1 pole
Pin number 3 pole
Fuse holder present Yes
Pin temperature 70 °C
Type of locking Yes
Logistics
Country of origin CZ
Customs tariff number 85366990
MSL MSL 1
Original Packaging Carton with 40 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Swich colour
Design
Version
Type of locking
Rated current IEC
Pin number
Panel thickness
Rated voltage IEC
Rated current UL/CSA
Rated voltage UL/CSA
Assembly
Connection
Colour
IEC designation
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Swich colour
Design
Version
Type of locking
Rated current IEC
Pin number
Panel thickness
Rated voltage IEC
Rated current UL/CSA
Rated voltage UL/CSA
Assembly
Connection
Colour
IEC designation