DC21.0021.1161 | SCHURTER

Plug C14, 3 pole, screw mounting, PCB connection, black, DC21.0021.1161

Order No.: 59P8720
EAN: 4099889871357
MPN:
DC21.0021.1161
Series: DC21
SCHURTER
default L
Image may differ
Unit Price (€ / pc.)
9.4248 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
9.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
80 pcs.
9.4248 €

Plug, DC21.0021.1161, SCHURTER

IEC Appliance inlet C14 with line switch 2-pole.

Features

  • Panel mountable
  • 2 Functions
  • All single elements are already wired
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Connection PCB connection
Version plug
Colour black
IEC designation C14
Assembly screw mounting
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Line filter present No
Power switch available Yes
Number of poles switch 2 pole
Pin number 3 pole
Fuse holder present No
Pin temperature 70 °C
Type of locking No
Logistics
Country of origin CH
Customs tariff number 85366990
MSL MSL 1
Original Packaging Carton with 40 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Swich colour
Type of locking
Design
Version
Rated current IEC
Pin number
Panel thickness
Rated voltage IEC
Rated current UL/CSA
Rated voltage UL/CSA
Assembly
Connection
Colour
IEC designation
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Swich colour
Type of locking
Design
Version
Rated current IEC
Pin number
Panel thickness
Rated voltage IEC
Rated current UL/CSA
Rated voltage UL/CSA
Assembly
Connection
Colour
IEC designation
Plug C14, 3 pole, screw mounting, PCB connection, black, DC21.0021.1111
Order No.:
 59P8718
Manufacturer:
 SCHURTER
Manufacturer SKU:
 DC21.0021.1111
Available: 35 pcs. Leadtime: 8 Weeks ** Next delivery: 80 pcs. on 2024-06-07
Total Price: 10.91 € *
1 pcs.
10.9123 €
10 pcs.
9.6033 €
40 pcs.
9.0797 €
160 pcs.
8.5561 €
640 pcs.
8.0444 €
black
No
straight
plug
10 A
3 pole
3.5 mm
250 V
15 A
250 V
screw mounting
PCB connection
black
C14