8020.5011.G | SCHURTER
Microfuses 6.3 x 32 mm, 1 A, T, 400 V (DC), 500 V (AC), 1.5 kA breaking capacity, 8020.5011.G
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Micro fuse, 8020.5011.G, SCHURTER
The 8020.5011.G is a time-lag cartridge fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Material ceramic tube
- Material endcaps brass nickel-plated
- Material filler sand
- Low resistance
Applications
- Single-phase high current applications up to 30 A
- DC applications
- Frequency converter
- Power electronics
- Commercial cooking appliances
- Photovoltaic
Technical specifications
Version | microfuses | |
Tripping characteristics | T | |
Breaking capacity | 1.5 kA | |
Design | 6.3 x 32 mm | |
diameter | 6.35 mm | |
Enclosure | ceramic tube | |
Length | 31.8 mm | |
Rated voltage (AC) | 500 V | |
Rated voltage (DC) | 400 V | |
Rated current | 1 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Original Packaging | Carton with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |