8020.0515.PT | SCHURTER
Microfuses 3.6 x 10 mm, 1.25 A, T, 250 V (AC), 35 A breaking capacity, 8020.0515.PT
Unit Price (€ / pc.)
0.1904 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Micro fuse, 8020.0515.PT, SCHURTER
The 8020.0515.PT is a time-lag subminiature fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Material ceramic tube
- Material endcaps brass nickel-plated
- Suitable for PCB, THT
- Suitable for wave soldering
Applications
- PCBs
- Digital Consumer electronics
- Power supplies
Technical specifications
Version | microfuses | |
Tripping characteristics | T | |
Breaking capacity | 35 A | |
Design | 3.6 x 10 mm | |
diameter | 3.9 mm | |
Enclosure | ceramic tube | |
Length | 11 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 1.25 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Original Packaging | Carton with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |