The 4400.0059 is a thermal-magnetic circuit breaker for equipment and it is a threaded neck type with a reset button.
Features
Applications
Connection | faston plug 6.3 x 0.8 mm | |
Tripping characteristics | T | |
Type of mounting | threaded fastening | |
Actuator | push button | |
Rated voltage (AC) | 240 V | |
Rated voltage (DC) | 48 V | |
Rated current | 500 mA | |
Pin number | 1 pole | |
Degree of protection (IP) | IP40 |
Country of origin | CZ |
Customs tariff number | 85362010 |
MSL | MSL 1 |
Original Packaging | Carton with 100 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
59P6023
Manufacturer SKU:
4400.0405
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available