1301.9315.24 | SCHURTER
Short-stroke pushbutton, 1 Form A (N/O), 50 mA/12 VDC, unlit , actuator (black, L 5 mm), 1.6 N, SMD
Unit Price (€ / pc.)
0.4046 € *
Available: 1,078 pcs.
Leadtime: 20 Weeks **
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4046 €
50 pcs.
0.3570 €
100 pcs.
0.3332 €
1000 pcs.
0.3082 €
*incl. VAT plus shipping costs
**Subject to prior sale
Print and SMD switch, 1301.9315.24, SCHURTER
A print and SMD switch with a reliable tactile feedback on input, simple assembly and long lifetime.
Technical specifications
Connection | SMD | |
illuminated | No | |
actuating force | 1.6 N | |
Width | 6 mm | |
Actuator colour | black | |
Contact material | silver-plated | |
Length | 6 mm | |
Latching switching function | 1 Form A (N/O) | |
Breaking capacity | 50 mA/12 VDC | |
actuator length | 5 m |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85365011 |
MSL | MSL 1 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |