1241.3189 | SCHURTER

Schurter 1241.3189

Order No.: 59P4142
EAN: 4099889200683
MPN:
1241.3189
Series: PSE NO 30
SCHURTER
default L
front L
Image may differ
Unit Price (€ / pc.)
63.8554 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
63.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
63.8554 €

Piezo switch, 1241.3189, SCHURTER

Piezo switch with aluminum housing material, high reliability and long lifetime with more than 20 mill. actuations. It can be used in harsh environments, both indoors and outdoors.

Technical specifications
Connection stranded wires
can be illuminated Yes
Lighting voltage 5-28 VDC
Actuator round
Installation diameter 30 mm
Farbe der Beleuchtung blue
Color of body silver
Shell Material aluminum
Latching switching function On-Off
Switching Voltage (AC) 42 V
Switching Voltage (DC) 60 V
switching current 100 mA
Degree of protection (IP) IP67
Logistics
Country of origin CH
Customs tariff number 85365011
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Shell Material
Latching switching function
Installation diameter
Farbe der Beleuchtung
Color of body
Switching Voltage (AC)
switching current
Connection
Actuator
can be illuminated
Switching Voltage (DC)
Degree of protection (IP)
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shell Material
Latching switching function
Installation diameter
Farbe der Beleuchtung
Color of body
Switching Voltage (AC)
switching current
Connection
Actuator
can be illuminated
Switching Voltage (DC)
Degree of protection (IP)
Schurter 1241.3667
Order No.:
 59P4171
Manufacturer:
 SCHURTER
Manufacturer SKU:
 1241.3667
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 70.23 € *
20 pcs.
70.2338 €
stainless steel
On-Off
30 mm
blue/green
silver
42 V
100 mA
stranded wires
round
Yes
60 V
IP67
Schurter 1241.3670
Order No.:
 59P4174
Manufacturer:
 SCHURTER
Manufacturer SKU:
 1241.3670
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 76.22 € *
20 pcs.
76.2195 €
stainless steel
On-Off
30 mm
blue/green
silver
42 V
100 mA
stranded wires
round
Yes
60 V
IP67
Schurter 1241.3237
Order No.:
 59P4144
Manufacturer:
 SCHURTER
Manufacturer SKU:
 1241.3237
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 69.29 € *
20 pcs.
69.2937 €
stainless steel
On-Off
30 mm
blue
42 V
100 mA
stranded wires
round
Yes
60 V
IP67
Schurter 1241.3057
Order No.:
 59P4131
Manufacturer:
 SCHURTER
Manufacturer SKU:
 1241.3057
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 69.29 € *
20 pcs.
69.2937 €
stainless steel
On-Off
30 mm
red/green
silver
42 V
100 mA
stranded wires
round
Yes
60 V
IP67
Schurter 1241.3012
Order No.:
 59P4119
Manufacturer:
 SCHURTER
Manufacturer SKU:
 1241.3012
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 65.21 € *
20 pcs.
65.2120 €
aluminum
On-Off/Off-On
30.3 mm
red/green
silver
42 V
100 mA
stranded wires
round
Yes
60 V
IP67
Schurter 1241.3668
Order No.:
 59P4172
Manufacturer:
 SCHURTER
Manufacturer SKU:
 1241.3668
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 70.23 € *
20 pcs.
70.2338 €
stainless steel
On-Off
30 mm
blue/green
silver
42 V
100 mA
stranded wires
round
Yes
60 V
IP67
Schurter 1241.3189
Order No.:
 59P4142
Manufacturer:
 SCHURTER
Manufacturer SKU:
 1241.3189
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 63.86 € *
20 pcs.
63.8554 €
aluminum
On-Off
30 mm
blue
silver
42 V
100 mA
stranded wires
round
Yes
60 V
IP67