Piezo switch with aluminum housing material, high reliability and long lifetime with more than 20 mill. actuations. It can be used in harsh environments, both indoors and outdoors.
Connection | stranded wires | |
can be illuminated | Yes | |
Lighting voltage | 5-28 VDC | |
Actuator | round | |
Installation diameter | 30.3 mm | |
Farbe der Beleuchtung | red/green | |
Color of body | silver | |
Shell Material | aluminum | |
Latching switching function | On-Off/Off-On | |
Switching Voltage (AC) | 42 V | |
Switching Voltage (DC) | 60 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP67 |
Country of origin | CH |
Customs tariff number | 85365011 |
MSL | MSL 1 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available