1241.3011 | SCHURTER

Schurter 1241.3011

Order No.: 59P4118
EAN: 4099889200591
MPN:
1241.3011
Series: PSE NO 27
SCHURTER
default L
front L
Image may differ
Unit Price (€ / pc.)
76.2790 € *
Available: 18 pcs.
Leadtime: 8 Weeks **
Total Price:
76.28 € *
Price list
Quantity
Price per unit*
1 pcs.
76.2790 €
10 pcs.
67.1279 €
20 pcs.
65.2953 €
40 pcs.
63.4746 €
160 pcs.
59.8094 €
*incl. VAT plus shipping costs
**Subject to prior sale

Piezo switch, 1241.3011, SCHURTER

Piezo switch with aluminum housing material, high reliability and long lifetime with more than 20 mill. actuations. It can be used in harsh environments, both indoors and outdoors.

Technical specifications
Connection stranded wires
can be illuminated Yes
Actuator round
Installation diameter 27 mm
Farbe der Beleuchtung red/green
Color of body silver
Shell Material aluminum
Latching switching function On-Off
Switching Voltage (AC) 42 V
Switching Voltage (DC) 60 V
switching current 100 mA
Degree of protection (IP) IP67
Logistics
Country of origin CH
Customs tariff number 85365011
MSL MSL 1
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Shell Material
Farbe der Beleuchtung
Latching switching function
Color of body
Switching Voltage (AC)
switching current
Connection
Installation diameter
Actuator
can be illuminated
Switching Voltage (DC)
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shell Material
Farbe der Beleuchtung
Latching switching function
Color of body
Switching Voltage (AC)
switching current
Connection
Installation diameter
Actuator
can be illuminated
Switching Voltage (DC)
Degree of protection (IP)
Schurter 1241.3011
Order No.:
 59P4118
Manufacturer:
 SCHURTER
Manufacturer SKU:
 1241.3011
Available: 18 pcs. Leadtime: 8 Weeks **
Total Price: 76.28 € *
1 pcs.
76.2790 €
10 pcs.
67.1279 €
20 pcs.
65.2953 €
40 pcs.
63.4746 €
160 pcs.
59.8094 €
aluminum
red/green
On-Off
silver
42 V
100 mA
stranded wires
27 mm
round
Yes
60 V
IP67
Schurter 1241.3666
Order No.:
 59P4170
Manufacturer:
 SCHURTER
Manufacturer SKU:
 1241.3666
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 68.06 € *
20 pcs.
68.0561 €
stainless steel
blue/green
On-Off
silver
42 V
100 mA
stranded wires
27 mm
round
Yes
60 V
IP67