1241.2415.1 | SCHURTER

Schurter 1241.2415.1

Order No.: 59P3934
EAN: 4099889200386
MPN:
1241.2415.1
Series: PSE EX 16
SCHURTER
default L
front L
Image may differ
Unit Price (€ / pc.)
36.4497 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
36.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
36.4497 €

Piezo switch, 1241.2415.1, SCHURTER

Piezo switch with aluminum housing material, high reliability and long lifetime with more than 20 mill. actuations. It is easy to clean due to a tightly closed surface, can be used in harsh environments in potentially explosive applications and environments where volatile fumes, gases and dust are present.

Technical specifications
Connection PCB connection
can be illuminated No
Actuator round
Installation diameter 16 mm
Color of body gold
Shell Material aluminum
Latching switching function On-Off
Switching Voltage (AC) 24 V
Switching Voltage (DC) 24 V
switching current 40 mA
Degree of protection (IP) IP67
Logistics
Country of origin CH
Customs tariff number 85365011
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Color of body
Connection
Degree of protection (IP)
Shell Material
Latching switching function
Switching Voltage (AC)
switching current
Installation diameter
Actuator
Switching Voltage (DC)
can be illuminated
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Color of body
Connection
Degree of protection (IP)
Shell Material
Latching switching function
Switching Voltage (AC)
switching current
Installation diameter
Actuator
Switching Voltage (DC)
can be illuminated
Schurter 1241.2415.1
Order No.:
 59P3934
Manufacturer:
 SCHURTER
Manufacturer SKU:
 1241.2415.1
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 36.45 € *
20 pcs.
36.4497 €
gold
PCB connection
IP67
aluminum
On-Off
24 V
40 mA
16 mm
round
24 V
No
Schurter 1241.2415.3
Order No.:
 59P3935
Manufacturer:
 SCHURTER
Manufacturer SKU:
 1241.2415.3
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 36.45 € *
20 pcs.
36.4497 €
red
PCB connection
IP67
aluminum
On-Off
24 V
40 mA
16 mm
round
24 V
No
Schurter 1241.2415.5
Order No.:
 59P3937
Manufacturer:
 SCHURTER
Manufacturer SKU:
 1241.2415.5
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 36.45 € *
20 pcs.
36.4497 €
green
PCB pin
IP69
aluminum
On-Off
24 V
40 mA
16 mm
round
24 V
Schurter 1241.2415.8
Order No.:
 59P3939
Manufacturer:
 SCHURTER
Manufacturer SKU:
 1241.2415.8
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 36.45 € *
20 pcs.
36.4497 €
silver
PCB pin
IP69
aluminum
On-Off
24 V
40 mA
16 mm
round
24 V
No