1241.2411.5 | SCHURTER
Schurter 1241.2411.5
Unit Price (€ / pc.)
16.3982 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Piezo switch, 1241.2411.5, SCHURTER
Piezo switch with aluminum housing material, high reliability and long lifetime with more than 20 mill. actuations. It is easy to clean due to a tightly closed surface and can be used in harsh environments, both indoors and outdoors.
Technical specifications
Connection | PCB connection | |
can be illuminated | No | |
Actuator | round | |
Installation diameter | 16.2 mm | |
Color of body | green | |
Shell Material | aluminum | |
Latching switching function | On-Off | |
Switching Voltage (AC) | 42 V | |
Switching Voltage (DC) | 42 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85365011 |
MSL | MSL 1 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |