0859.0108 | SCHURTER

Cover cap for IEC plug, 0859.0108

Order No.: 59P2479
EAN: 4099889884432
MPN:
0859.0108
SCHURTER
default L
Image may differ
Unit Price (€ / pc.)
1.8088 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
1.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.8088 €

Rear cover, 0859.0108, SCHURTER

The terminals of the appliance couplers can be protected against unintentional contact by the use of an insulation cover on the rear side. The flexible rear covers are made of black PVC and can easily be mounted from the rear to the corresponding appliance couplers. The covers do not insulate or hold in position live parts of opposite polarity. The protective covers may not be worked with hot air.

Technical specifications
Suitable for IEC plug
Accessory Type cover cap
Logistics
Country of origin GB
Customs tariff number 39269097
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Accessory Type
Suitable for
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Suitable for
Cover cap for IEC plug, 0859.0072
Order No.:
 41F1798
Manufacturer:
 SCHURTER
Manufacturer SKU:
 0859.0072
Available: 10 pcs. Leadtime: 1 Week ** Next delivery: 200 pcs. on 2024-04-19
Total Price: 2.88 € *
1 pcs.
2.8798 €
10 pcs.
2.5347 €
100 pcs.
2.2372 €
250 pcs.
2.1539 €
1000 pcs.
2.0111 €
cover cap
IEC plug
Cover cap for IEC plug, 0859.0109
Order No.:
 59P2480
Manufacturer:
 SCHURTER
Manufacturer SKU:
 0859.0109
Available: 121 pcs. Leadtime: 20 Weeks **
Total Price: 3.94 € *
1 pcs.
3.9389 €
10 pcs.
3.4748 €
100 pcs.
3.0583 €
250 pcs.
2.9155 €
1000 pcs.
2.7370 €
cover cap
IEC plug
Cover cap for IEC plug, 0859.0075
Order No.:
 59P2477
Manufacturer:
 SCHURTER
Manufacturer SKU:
 0859.0075
Available: 44 pcs. Leadtime: 11 Weeks **
Total Price: 2.13 € *
1 pcs.
2.1301 €
25 pcs.
1.8088 €
100 pcs.
1.6660 €
250 pcs.
1.5827 €
1000 pcs.
1.4399 €
cover cap
IEC plug
Cover cap for IEC plug, 0859.0076
Order No.:
 59P2478
Manufacturer:
 SCHURTER
Manufacturer SKU:
 0859.0076
Available: 91 pcs. Leadtime: 10 Weeks **
Total Price: 3.50 € *
1 pcs.
3.4986 €
10 pcs.
3.0821 €
100 pcs.
2.6894 €
250 pcs.
2.5942 €
1000 pcs.
2.4276 €
cover cap
IEC plug
Cover cap for IEC plug, 0859.0048
Order No.:
 41F1596
Manufacturer:
 SCHURTER
Manufacturer SKU:
 0859.0048
Available: 81 pcs. Leadtime: 2 Weeks **
Total Price: 1.55 € *
1 pcs.
1.5470 €
25 pcs.
1.3209 €
100 pcs.
1.2257 €
250 pcs.
1.1543 €
1000 pcs.
1.0591 €
cover cap
IEC plug
Cover cap for IEC plug, 0859.0077
Order No.:
 75D3108
Manufacturer:
 SCHURTER
Manufacturer SKU:
 0859.0077
Available: 321 pcs. Leadtime: 10 Weeks **
Total Price: 2.90 € *
1 pcs.
2.9036 €
10 pcs.
2.5585 €
100 pcs.
2.2491 €
250 pcs.
2.1658 €
1000 pcs.
2.0349 €
cover cap
IEC plug
Cover cap for IEC plug, 0859.0047
Order No.:
 41F1548
Manufacturer:
 SCHURTER
Manufacturer SKU:
 0859.0047
Available: 959 pcs. Leadtime: 6 Weeks **
Total Price: 1.63 € *
1 pcs.
1.6303 €
25 pcs.
1.3923 €
100 pcs.
1.2852 €
250 pcs.
1.2257 €
1000 pcs.
1.1186 €
cover cap
IEC plug
Cover cap for IEC plug, 0859.0074
Order No.:
 41F1799
Manufacturer:
 SCHURTER
Manufacturer SKU:
 0859.0074
Available: 177 pcs. Leadtime: 2 Weeks **
Total Price: 3.50 € *
1 pcs.
3.4986 €
10 pcs.
3.0821 €
100 pcs.
2.6894 €
250 pcs.
2.5942 €
1000 pcs.
2.4276 €
cover cap
IEC plug
Cover cap for IEC plug, 4311.9402
Order No.:
 41F1438
Manufacturer:
 SCHURTER
Manufacturer SKU:
 4311.9402
Available: 90 pcs. Leadtime: 14 Weeks **
Total Price: 1.92 € *
1 pcs.
1.9159 €
cover cap
IEC plug
Cover cap for IEC plug, 4311.9403
Order No.:
 41F1519
Manufacturer:
 SCHURTER
Manufacturer SKU:
 4311.9403
Available: 444 pcs. Leadtime: 6 Weeks ** Next delivery: 30 pcs. on 2024-05-24
Total Price: 2.34 € *
1 pcs.
2.3443 €
25 pcs.
1.9992 €
100 pcs.
1.8564 €
250 pcs.
1.7374 €
1000 pcs.
1.5946 €
cover cap
IEC plug
Cover cap for IEC plug, 4311.9401
Order No.:
 41F1436
Manufacturer:
 SCHURTER
Manufacturer SKU:
 4311.9401
Available: 25 pcs. Leadtime: 14 Weeks **
Total Price: 1.88 € *
1 pcs.
1.8802 €
25 pcs.
1.5827 €
100 pcs.
1.4637 €
250 pcs.
1.3923 €
1000 pcs.
1.2733 €
cover cap
IEC plug
Cover cap for IEC plug, 0859.0108
Order No.:
 59P2479
Manufacturer:
 SCHURTER
Manufacturer SKU:
 0859.0108
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 1.81 € *
1 pcs.
1.8088 €
cover cap
IEC plug