0751.0110 | SCHURTER

Fuse holder clip, 5 x 20 mm, 10 A, 500 V, PCB mounting, 0751.0110

Order No.: 59P2457
EAN: 4099889129946
MPN:
0751.0110
Series: OG Clip
SCHURTER
default L
Image may differ
Unit Price (€ / pc.)
0.1000 € *
Available: 85 pcs.
Leadtime: 8 Weeks **
Total Price:
1.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.1000 €

Fuse holder clip, 0751.0110, SCHURTER

Fuse-holder clip, fuse-link: 5 x 20 mm, PCB mounting, kinked tin-plated brass terminal.

Technical specifications
Connection solder connection
Version open
Type of mounting PCB mounting
Installation diameter 5 mm
For Fuse 5 x 20 mm
Rated voltage 500 V
Rated current 10 A
Logistics
Country of origin CH
Customs tariff number 85363010
MSL MSL 1
Original Packaging Carton with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
For Fuse
Type of mounting
Version
Connection
Installation diameter
Rated voltage
Rated current
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
For Fuse
Type of mounting
Version
Connection
Installation diameter
Rated voltage
Rated current