This midget fuse meets the new UL and IEC photovoltaic standards, it contains high breaking capacity of 20 kA @ 1000 VDC with low minimum interrupting rating of 1.35 x In. The midget fuse meets the requirements of IEC 61730-2 for PV module safety and it is UL recognized for 1000 VDC.
Applications
Version | radial | |
Tripping characteristics | gPV | |
Breaking capacity | 20 kA | |
Design | 10.3 x 38 mm | |
Rated voltage (DC) | 1 kV | |
Rated current | 1 A |
Country of origin | MX |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Original Packaging | Carton with 100 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available