0033.4501 | SCHURTER
Voltage selector switch, 2 pole, 2 stage, On-On, 6.3 A, 250 V, 0033.4501
Unit Price (€ / pc.)
6.1404 € *
Available: 41 pcs.
Leadtime: 10 Weeks **
Total Price:
6.14 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1404 €
10 pcs.
5.4145 €
100 pcs.
4.7362 €
200 pcs.
4.5577 €
800 pcs.
4.2721 €
*incl. VAT plus shipping costs
**Subject to prior sale
Voltage selector, 0033.4501, SCHURTER
Voltage selector switch, 2 stages, Panel mounting, Solder terminals.
Technical specifications
Connection | solder connection | |
Number of steps | 2 | |
Version | voltage selector switch | |
Rated voltage | 250 V | |
Pin number | 2 pole | |
Shift position | On-On | |
switching current | 6.3 A |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85365080 |
MSL | MSL 1 |
Original Packaging | Carton with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |