LG.694624 | legrand
Schuko-style outlet strip, white/grey, Plastic, 3
Schuko outlet strips, type legrand 6946.
For wall/desk mounting, can be rotated vertically, illuminated switch, child protection and offset outlet (for wide power supplies); Color: white/gray. Cable: 1.5 m with angled Schuko plug, white.
Technical attributes (type, number of outlets, with/without cable): 694624, 3 outlets, no cable
Can be switched off | Yes | |
Number of sockets | 3 | |
Colour | gray/white | |
Cable length | 1.5 m | |
Master-Slave | No | |
Material | plastic | |
Rated current | 16 A | |
Degree of protection (IP) | IP20 | |
Overvoltage protection | No | |
USB connection | No |
Country of origin | FR |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |