1 95176 0 100 | Brennenstuhl

Outlet strip, 6-way, 3 m, 16 A, red/black, 1 95176 0 100

Order No.: 07L5142
EAN: 4007123624164
MPN:
1 95176 0 100
Series: Premium-Line
Brennenstuhl
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Outlet strip, 6-way, 3 m, 16 A, black, 1 95116 0 100
Order No.: 07L5141
Manufacturer: Brennenstuhl
per pc. 20.2538 € *
*incl. VAT plus shipping costs

Schuko-style outlet strips, type Brennenstuhl Premium-Line 195.

Outlets in 45° arrangement, made of break-proof plastic, with illuminated on/off switch, cable receptacle, suspension fixture and child protection; Cable: H05VV-F3G1.5. Rocker switch: 2-pole, green illumination. Connection value: 16 A/230 V.

Technical attributes (type, number of outlets, color, length, cable length): 1 95176 0 100, 6 outlets, black/bordeaux, L 410 mm, 3.0 m

Technical specifications
Can be switched off Yes
Number of sockets 6
Colour red/black
Cable length 3 m
Length 410 mm
Master-Slave No
Material plastic
Rated current 16 A
Degree of protection (IP) IP20
Overvoltage protection No
USB connection No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 07L5141

Manufacturer SKU:

 1 95116 0 100

 

Available: 4 pcs. Next delivery: 8 pcs. on 2024-05-02 Leadtime: 1 Week **
20.25 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.2538 €
5 pcs.
19.0519 €
15 pcs.
18.3022 €
50 pcs.
17.4930 €
150 pcs.
16.7790 €