03.002.335.2 | Vertiv

Outlet strip, 5-way, 2.5 m, 16 A, orange, 03.002.335.2

Order No.: 07L4759
EAN: 4099891431815
MPN:
03.002.335.2
Series: SERIMAT COMPACT
Vertiv
default L
Image may differ
Unit Price (€ / pc.)
84.014 € *
Available: 2 pcs.
Leadtime: 6 Weeks **
Total Price:
84.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
84.014 €

Schuko-style outlet strips, type Knürr Di-Strip Serimat Compact.

With 2-pole switch with or without lamp; Outlet angle: 30°. Outlet pitch: 60 mm. Dimensions: H 45 mm. Housing width: 51 mm. Rating: 250 VAC/16 A. Design: CE label according to Low-Voltage Directive 73/23/EC and EMC Directive 89/336/EC. Housing: rugged double-shell steel case, powder coated structure. Internal conductor: continuous busbars made of brass. Patch cord: H05VV-F3G 1.5 mm², 2.5 m, PVC, with molded angled plug. Housing color: pastel-orange. Plastic parts: light-gray RAL 7035.

Without switch, type 03.002.

Technical attributes (type, number of outlets, color, dimension L): 03.002.335.2, 5 outlets, RAL 2003 pastel-orange, L 408 mm

Technical specifications
Can be switched off Yes
Number of sockets 5
Width 51 mm
Colour orange
Cable length 2.5 m
Length 408 mm
Master-Slave No
Material sheet steel
Rated current 16 A
Degree of protection (IP) IP20
Depth 45 mm
Overvoltage protection No
USB connection No
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Number of sockets
Material
Depth
Width
Overvoltage protection
Cable length
Colour
Rated current
Master-Slave
Can be switched off
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Number of sockets
Material
Depth
Width
Overvoltage protection
Cable length
Colour
Rated current
Master-Slave
Can be switched off
Degree of protection (IP)
Outlet strip, 5-way, 2.5 m, 16 A, orange, 03.002.335.2
Order No.:
 07L4759
Manufacturer:
 Vertiv
Manufacturer SKU:
 03.002.335.2
Available: 2 pcs. Leadtime: 6 Weeks **
Total Price: 84.01 € *
1 pcs.
84.014 €
408 mm
5
sheet steel
45 mm
51 mm
No
2.5 m
orange
16 A
No
Yes
IP20
Outlet strip, 9-way, 2.5 m, 16 A, orange, 03.002.339.2
Order No.:
 07L4760
Manufacturer:
 Vertiv
Manufacturer SKU:
 03.002.339.2
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 100.52 € *
1 pcs.
100.5193 €
668 mm
9
sheet steel
45 mm
51 mm
No
2.5 m
orange
16 A
No
Yes
IP20