11010 | Mennekes

Surface-mounted german schuko-style socket outlet, gray, 16 A/230 V, Germany, IP54, 11010

Order No.: 05N6968
EAN: 4015394136712
MPN:
11010
Mennekes
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Surface-mounted german schuko-style socket outlet, gray, 16 A/230 V, Germany, IP54, 11030
Order No.: 05N6960
Manufacturer: Mennekes
per pc. 12.3046 € *
*incl. VAT plus shipping costs

Schuko-style appliance outlets, type Mennekes 110.

Bezel: 23 mm height, 50 x 50/61 mm, round hinged lid, compliant with DIN 49440-1, jet water-proof to IP 54. Housing: impact resistant plastic (AMAPLAST) with hammer logo. Connections: 2 P + E, 16 A/230 VAC. Connection: screw terminals 1.5 to 2.5 mm². Panel-mount diameter: 44.5 mm. Mounting depth: 21.7 mm. Mounting holes : 4, with 38 mm pitch.

With push-in terminals, type 1101.

Type: 11010, outlet, gray

Technical specifications
Connection clamp connection
Version Surface-mounted german schuko-style socket outlet
Colour gray
Hinged cover available Yes
Country code Germany
Nominal power 16 A/230 V
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Replacement