Features
Applications
Number of diodes | 2 | |
Version | schottky rectifier diode | |
Design | SMD | |
Forward Current | 0.25 A | |
Enclosure | SOT-23 | |
Capacity | 6 pF | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Voltage V RRM (peak reverse voltage) | 40 V | |
Junction temperature (max.) | 150 °C |
Country of origin | CN |
Customs tariff number | 85411000 |
Original Packaging | Reel with 3,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available