22.32.0.024.4320 | Finder
Contactor, 25 A, 1 Form A (N/O) + 2 Form B (N/C), coil 250 VAC, 22.32.0.024.4320
Unit Price (€ / pc.)
29.4882 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
29.49 € *
Price list
Quantity
Price per unit*
1 pcs.
29.4882 €
5 pcs.
27.7151 €
15 pcs.
26.6441 €
50 pcs.
25.4779 €
150 pcs.
24.4069 €
*incl. VAT plus shipping costs
**Subject to prior sale
Relay, 22.32.0.024.4320, Finder
Non-interlocking 24V ac/dc coil relay DPNO, 25A switching current DIN rail, 2 poles.
Technical specifications
Version | contactor | |
Assembly | DIN rail | |
Rated current | 25 A | |
Latching switching function | 1 Form A (N/O) + 2 Form B (N/C) | |
Degree of protection (IP) | IP20 | |
Control Voltage | 250 VAC |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |