25.50 | Martor
Scalpel blade, for graphic knife, BW 9 mm, L 49.4 mm, 25.50
Order No.: 07L1463
EAN: 4099891375249
MPN:
25.50
Unit Price (€ / pck.)
7.5208 € *
Available: 0 pck.
Next delivery: 68 pck. on 2024-04-30
Leadtime: 1 Week **
Total Price:
7.52 € *
Price list
Quantity
Price per unit*
1 pck.
7.5208 €
10 pck.
6.6164 €
50 pck.
6.1642 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding replacement blades for Martor 21000 and Clappex 20600.
Type: 25, replacement blades, package of 10
Technical specifications
Version | scalpel blade | |
Suitable for | graphic knife | |
Weight | 0.02 kg | |
Blade width | 9 mm | |
Length | 49.4 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82119400 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |