1803.7731 | Mentor

Scale LED light 1803.7731 ye

Order No.: 31G7512
EAN: 4099891485863
MPN:
1803.7731
Series: 1803
Mentor
default L
Image may differ
Unit Price (€ / pc.)
2.2729 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
2.2729 €

Scale LED, 1803.7731, MENTOR

These components consist of two-scale LEDs. Lateral fins and grooves, which interlock when stacking the components, guaranteestability on the printed circuit board. The scale LEDs can be arranged horizontically and vertically and the components can be used for two levels.

Technical Data

  • Rated voltage (DC): 2.2 V
  • Diameter: 5.08 mm
  • LED color: yellow
  • Length: 22.1 mm
Technical specifications
Dimmable No
diameter 5.08 mm
Colour of the LED yellow
Length 22.1 mm
Rated voltage (DC) 2.2 V
Product type LED
Logistics
Country of origin TN
Customs tariff number 85419000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour of the LED
diameter
Product type
Length
Rated voltage (DC)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour of the LED
diameter
Product type
Length
Rated voltage (DC)
Scale LED light 1803.2231 rd
Order No.:
 31G7510
Manufacturer:
 Mentor
Manufacturer SKU:
 1803.2231
Available: 0 pcs. Leadtime: On Request **
Total Price: 4.07 € *
50 pcs.
4.0698 €
red
5.08 mm
LED
22.1 mm
2.2 V
Scale LED light 1803.7731 ye
Order No.:
 31G7512
Manufacturer:
 Mentor
Manufacturer SKU:
 1803.7731
Available: 0 pcs. Leadtime: On Request **
Total Price: 2.27 € *
50 pcs.
2.2729 €
yellow
5.08 mm
LED
22.1 mm
2.2 V