313121 | Saws, Scrapers and Accessories

Saw blade, 313, wood, 5.5 teeth/cm

Order No.: 06L8823
EAN: 4099891384937
MPN:
313121
default L
front L
Image may differ

Discontinued

Unit Price (€ / pc.)
0.4760 € *
Available: 220 pcs.
Leadtime: On Request **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4403 €
50 pcs.
0.4046 €
100 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding replacement saw blades.

Type: 313, wood, 5.5 teeth/cm

Technical specifications
Number of teeth 5
Suitable for hand saw
Accessory Type saw blade
Logistics
Country of origin DE
Customs tariff number 82029980
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Number of teeth
Accessory Type
Suitable for
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Number of teeth
Accessory Type
Suitable for
Saw blade, 320, metal, 20 teeth/cm
Order No.:
 06L8822
Manufacturer SKU:
 320121
Available: 103 pcs. Leadtime: On Request **
Total Price: 1.20 € *
1 pcs.
1.2019 €
10 pcs.
1.0829 €
50 pcs.
0.9877 €
100 pcs.
0.8806 €
20
saw blade
hand saw
Saw blade, 310, universal, 10 teeth/cm
Order No.:
 06L8820
Manufacturer SKU:
 310121
Available: 124 pcs. Leadtime: On Request **
Total Price: 0.60 € *
1 pcs.
0.5950 €
10 pcs.
0.5474 €
50 pcs.
0.4760 €
100 pcs.
0.4403 €
10
saw blade
hand saw
Saw blade, 312, metal, 12 teeth/cm
Order No.:
 06L8821
Manufacturer SKU:
 312121
Available: 507 pcs. Leadtime: On Request **
Total Price: 0.60 € *
1 pcs.
0.5950 €
10 pcs.
0.5474 €
50 pcs.
0.4760 €
100 pcs.
0.4403 €
12
saw blade
hand saw
Saw blade, 313, wood, 5.5 teeth/cm
Order No.:
 06L8823
Manufacturer SKU:
 313121
Available: 220 pcs. Leadtime: On Request **
Total Price: 0.48 € *
1 pcs.
0.4760 €
10 pcs.
0.4403 €
50 pcs.
0.4046 €
100 pcs.
0.3570 €
5
saw blade
hand saw