HU361AWK | Schneider Electric
Safety switch, 3 pole, 30 A, (W x H x D) 191.77 x 370.84 x 125.98 mm, HU361AWK
Order No.: 02P7530
EAN: 4099889279702
MPN:
HU361AWK
Unit Price (€ / pc.)
627.4989 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Width | 191.77 mm | |
Permanent current | 30 A | |
Height | 370.84 mm | |
Pin number | 3 pole | |
Depth | 125.98 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |