564001.00 | Martor

Safety shears

Order No.: 05L9752
EAN: 4002632921322
MPN:
564001.00
SECUMAX 564
Series: SECUMAX
Martor
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
30.4045 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
30.40 € *
Price list
Quantity
Price per unit*
1 pcs.
30.4045 €
5 pcs.
28.5719 €
15 pcs.
27.4771 €
50 pcs.
26.2752 €
150 pcs.
25.1685 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety shears, type Martor SECUMAX 564.

Cuts cardboard, paper, foils, strings and straps, maximum safety through specially sharpened and rounded tips, for left- and right-handers; Blades: stainless steel. Grips: glass fiber-reinforced plastic. Length: 218 mm. Cutting edge length: 80 mm. Weight: 123.5 g.

Type: 564001.00, safety shears SEXUMAX 564

Technical specifications
Version safety scissor
Weight 123.5 g
Length 218 mm
Material stainless steel
Blade length 80 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82130000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Blade length
Length
Weight
Material
Version
1000V Insulated
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Blade length
Length
Weight
Material
Version
1000V Insulated
Safety shears
Order No.:
 05L9754
Manufacturer:
 Martor
Manufacturer SKU:
 565001.00
Available: 5 pcs. Leadtime: 1 Week **
Total Price: 37.63 € *
1 pcs.
37.6278 €
5 pcs.
35.3787 €
15 pcs.
34.0221 €
50 pcs.
32.5108 €
150 pcs.
31.1542 €
70 mm
216 mm
164 g
stainless steel
safety scissor
No
Safety shears
Order No.:
 05L9752
Manufacturer:
 Martor
Manufacturer SKU:
 564001.00
Available: 5 pcs. Leadtime: 1 Week **
Total Price: 30.40 € *
1 pcs.
30.4045 €
5 pcs.
28.5719 €
15 pcs.
27.4771 €
50 pcs.
26.2752 €
150 pcs.
25.1685 €
80 mm
218 mm
123.5 g
stainless steel
safety scissor
No
Safety shears
Order No.:
 05L9750
Manufacturer:
 Martor
Manufacturer SKU:
 363001.00
Available: 9 pcs. Leadtime: 1 Week **
Total Price: 14.74 € *
1 pcs.
14.7441 €
10 pcs.
12.9829 €
50 pcs.
12.1023 €
56 mm
134 mm
56 g
stainless steel
safety scissor
No