22.3007-22 | Stäubli Electrical Connectors
4 mm plug, clamp connection, 2.5 mm², CAT II, red, 22.3007-22
Unit Price (€ / pc.)
6.6283 € *
Available: 1 pcs.
Next delivery: 100 pcs. on 2024-05-08
Leadtime: 4 Weeks **
Total Price:
6.63 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6283 €
25 pcs.
5.8310 €
100 pcs.
5.5216 €
500 pcs.
5.3074 €
1000 pcs.
4.9980 €
*incl. VAT plus shipping costs
**Subject to prior sale
4 mm Plug, 22.3007-22, Stäubli Electrical Connectors
Ø 4 mm plug with spring-loaded Multilam for clamp-connecting stranded wires. With rigid insulating sleeve. Clamp connection.
Technical specifications
Connection | clamp connection | |
Version | plug | |
Rated Voltage | 600 V | |
Rated current | 10 A | |
Touch safe | Yes | |
diameter | 4 mm | |
Colour | red | |
contact surface | nickel-plated | |
Length | 49 mm | |
Cable cross-section | 2.5 mm² | |
max. Cable diameter | 4.8 mm | |
Rated category | CAT II | |
Stackable | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Bag with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |