20125 | as-Schwabe

Safety cable reel, 3-way, 50 m, 16 A, black, 20125

Order No.: 07L5115
EAN: 4011160201257
MPN:
20125
as-Schwabe
default L
Image may differ
Unit Price (€ / pc.)
128.1749 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
128.17 € *
Price list
Quantity
Price per unit*
1 pcs.
128.1749 €
5 pcs.
115.6085 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety cable reels, type as-Schwabe 101../201.

For outdoor use, made of break-proof special plastic. Shock absorbing, galvanized base frame. Holding brake. VDE thermal safety switch with automatic function, 3 Schuko-style outlets with safety flaps and hammer logo; Tests: to VDE and GS. Degree of protection IP 44. Cable type: H07RN-F3G1.5 mm². Rating: 16 A/250 V.

Technical attributes (type, cable length, drum diameter, weight): 20125, 50 m, 320 mm, 9.15 kg

Technical specifications
Can be switched off No
Number of sockets 3
Colour black
Cable length 50 m
Master-Slave No
Material plastic
Rated current 16 A
Degree of protection (IP) IP44
Overvoltage protection No
USB connection No
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Overvoltage protection
Cable length
Colour
Material
Number of sockets
Rated current
Master-Slave
Can be switched off
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Overvoltage protection
Cable length
Colour
Material
Number of sockets
Rated current
Master-Slave
Can be switched off
Degree of protection (IP)
Safety cable reel, 3-way, 50 m, 16 A, black, 20125
Order No.:
 07L5115
Manufacturer:
 as-Schwabe
Manufacturer SKU:
 20125
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 128.17 € *
1 pcs.
128.1749 €
5 pcs.
115.6085 €
No
50 m
black
plastic
3
16 A
No
No
IP44
Safety cable reel, 3-way, 40 m, 16 A, black, 10129
Order No.:
 07L5113
Manufacturer:
 as-Schwabe
Manufacturer SKU:
 10129
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 107.43 € *
1 pcs.
107.4332 €
5 pcs.
94.2480 €
No
40 m
black
plastic
3
16 A
No
No
IP44