KT0006 | BULGIN
Safety bracket for IEC plug, KT0006
Order No.: 41F205
EAN: 4099889884067
MPN:
KT0006
Unit Price (€ / pc.)
3.8556 € *
Available: 3,505 pcs.
Leadtime: 7 Weeks **
Total Price:
3.86 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8556 €
10 pcs.
3.4272 €
100 pcs.
3.0345 €
500 pcs.
2.9155 €
1000 pcs.
2.7489 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety brackets for IEC connectors, type Bulgin KT0006.
Prevents unintentional separation of the connector from the outlet. For up to 35 mm plug length and 40 mm fastening pitch. Made of chromed steel wire. Supplied with two chromed hex collar head screws 6BA.
Type: KT0006, safety bracket
Technical specifications
Suitable for | IEC plug | |
Accessory Type | safety bracket |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |