10139910.02 | Martor

Safety cutters, BW 18 mm, L 148 mm, 10139910.02

Order No.: 07L1330
EAN: 4002632801556
MPN:
10139910.02
SECUPRO MAXISAFE
Series: SECUPRO
Martor
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
14.0182 € *
Available: 101 pcs.
Leadtime: 1 Week **
Total Price:
14.02 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0182 €
10 pcs.
12.3403 €
50 pcs.
11.5073 €
*incl. VAT plus shipping costs
**Subject to prior sale

safety knife Martor SECUPRO MAXISAFE, 10139910

PERFECT HANDLING - FROM ALL SIDES. WITH TRAPEZKLINGE.

The SECUPRO MAXISAFE has been convincing for more than 15 years with its light weight and wide range of applications. Now the safety knife has also reached a new level in terms of ergonomics. Simply pick it up in your hand and operate the retreaded 3-sided slider ... Can you feel the difference? You don't have to do without the tried and tested - such as the fully automatic blade retraction or the robust handle made of high-quality plastic.

Technical specifications
Version Safety knife
Weight 64 g
Handle Material plastic
Blade width 18 mm
Length 148 mm
Logistics
Country of origin DE
Customs tariff number 82119300
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Weight
Version
Length
Blade width
Handle Material
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Weight
Version
Length
Blade width
Handle Material
Safety cutters, BW 18 mm, L 148 mm, 10130610
Order No.:
 07L1308
Manufacturer:
 Martor
Manufacturer SKU:
 10130610
Available: 10 pcs. Leadtime: 1 Week **
Total Price: 14.08 € *
1 pcs.
14.0777 €
10 pcs.
12.3879 €
50 pcs.
11.5549 €
66 g
Safety knife
148 mm
18 mm
plastic
Safety cutters, BW 18 mm, L 148 mm, 10139910.02
Order No.:
 07L1330
Manufacturer:
 Martor
Manufacturer SKU:
 10139910.02
Available: 101 pcs. Leadtime: 1 Week **
Total Price: 14.02 € *
1 pcs.
14.0182 €
10 pcs.
12.3403 €
50 pcs.
11.5073 €
64 g
Safety knife
148 mm
18 mm
plastic