108000.00 | Martor
Collecting box, for used blades, BW 18 mm, L 94 mm, 108000.00
Unit Price (€ / pc.)
6.0095 € *
Available: 69 pcs.
Leadtime: 1 Week **
Total Price:
6.01 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0095 €
10 pcs.
5.2955 €
50 pcs.
4.9266 €
*incl. VAT plus shipping costs
**Subject to prior sale
Boxes for collecting used blades, type Martor Safebox.
Safety box for storing and collecting used trapezoidal, hook, industrial and break-off blades.
Type: 108000.00, Safebox
Technical specifications
Version | collecting box | |
Suitable for | used blades | |
Weight | 33.6 g | |
Handle Material | plastic | |
Blade width | 18 mm | |
Length | 94 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39231090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |