ROF-78E5.0-0.5SMD-R | RECOM
DC/DC converter, 9-36 VDC, 2.5 W, 1 output, 5 VDC, 87 % efficiency, ROF-78E5.0-0.5SMD-R
Unit Price (€ / pc.)
6.9615 € *
Available: 0 pcs.
Next delivery: 295 pcs. on 2024-05-15
Leadtime: 9 Weeks **
Total Price:
6.96 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9615 €
10 pcs.
6.1285 €
100 pcs.
5.3669 €
250 pcs.
5.1646 €
1000 pcs.
4.8314 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC/DC Converter, ROF-78E5.0-0.5SMD-R, RECOM
Features
- Low Cost
- Short Circuit Protection
- Castellated Connections
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 5 VDC | |
Output current | 500 mA | |
Design | SMD | |
Width | 12.5 mm | |
Input voltage AC | 9-36 VDC | |
Height | 4.5 mm | |
Length | 13.5 mm | |
Power | 2.5 W | |
efficiency | 87 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |