ROF-78E3.3-0.5SMD-R | RECOM
DC/DC converter, 5-36 VDC, 1.65 W, 1 output, 3.3 VDC, 84 % efficiency, ROF-78E3.3-0.5SMD-R
Unit Price (€ / pc.)
3.9627 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Switching Regulator, ROF-78E3.3-0.5SMD-R, RECOM
Features
- Low Profile 4.0 mm
- Low Cost
- Wide Input Range (5V - 36V)
- Short Circuit Protection
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 3.3 VDC | |
Output current | 500 mA | |
Design | SMD | |
Width | 12.5 mm | |
Input voltage AC | 5-36 VDC | |
Height | 4.5 mm | |
Length | 13.5 mm | |
Power | 1.65 W | |
efficiency | 84 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |