FLUKE I400S | Fluke
AC current clamp FLUKE I400S, 400 A (AC), 1000 V (AC), opening 32 mm, CAT III 1000 V, CAT IV 600 V
Order No.: 21K367
EAN: 0095969268585
MPN:
FLUKE I400S
2277202
Unit Price (€ / pc.)
518.84 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Alternating current clamp, 2277202, Fluke
Fluke AC current clamps extend the current ranges of digital multimeters, power quality analyzers and portable oscilloscopes. They are available for both AC and DC and AC environments. Fluke i400s is designed for maximum utility in a compact form factor. It is the only current clamp with safety according to overvoltage categories CAT IV 600 V / CAT III 1000 V.
Features
- The ideal extension for your ScopeMeter or power quality meter for AC current measurement up to 400 A AC
- The only current clamp with safety according to overvoltage categories CAT IV 600 V / CAT III 1000 V
- Specially designed to provide maximum functionality in a compact form.
- Make accurate current measurements without breaking the circuit.
- Handle covered with soft non-slip rubber.
Technical specifications
Version | AC current clamp | |
TRMS possible | No | |
max. measured value (frequency) | 10 kHz | |
max. measured current value (AC) | 400 A | |
max. resistance range | 1 MΩ | |
min. Measured value (frequency) | 5 Hz | |
max. voltage measuring range (AC) | 1000 V | |
Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
Pliers opening | 32 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 90303900 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |